Power Choke Unshielded Wirewound 6.8uH 10% 1KHz Ferrite 12.5A 10mOhm DCR RDL Bulk
API Delevan 3443R-20K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Depth | 13.1mm |
| Height | 15.27mm |
| Inductance | 6.8uH |
| Lead Pitch | 12.72mm |
| Lead/Base Style | Radial |
| Length | 22.14mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8.9A |
| Series | 3443R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3443R-20K to view detailed technical specifications.
No datasheet is available for this part.