API Delevan 3483-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 290mR |
| Depth | 7.6mm |
| Height | 3.3mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3483 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3483-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.