The 3483R-1R5M is a surface mount fixed inductor from API Delevan with a ferrite core and unshielded design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The inductor is RoHS compliant and available in a tape and reel packaging. It has a DC resistance of 23mR and an inductance of 1.5uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 2.67mA.
API Delevan 3483R-1R5M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23mR |
| Depth | 7.6mm |
| Height | 3.3mm |
| Inductance | 1.5uH |
| Length | 7.3mm |
| Max DC Current | 2.67mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.85mA |
| Series | 3483R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3483R-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.