API Delevan 3500-14K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.5R |
| Inductance | 180uH |
| Lead/Base Style | Axial |
| Length | 14.22mm |
| Max DC Current | 171mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | 3500 |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3500-14K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.