
This ferrite bead from API Delevan has an impedance of 78 ohms and is packaged in an axial configuration for through hole mounting. It is designed for use at a test frequency of 100 MHz and has a tolerance of 0.01%. The bead is RoHS compliant and available in quantities of 4000 per reel.
API Delevan 4211R-15 technical specifications.
| Package/Case | Axial |
| Diameter | 3.51mm |
| Impedance | 78R |
| Length | 0.263inch |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4211R |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4211R-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
