
API Delevan 4211R-21 technical specifications.
| Package/Case | Axial |
| Diameter | 3.51mm |
| Impedance | 61R |
| Length | 0.206inch |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4211R |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4211R-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.