
API Delevan 4212-5 technical specifications.
| Package/Case | Radial |
| Impedance | 600R |
| Length | 10.51mm |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4212 |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4212-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.