
This ferrite bead features an impedance of 900 ohms and is available in a radial package with through hole mount. It is compliant with RoHS regulations and is packaged in bulk quantities of 500. The bead is designed for use in high-frequency applications, with a test frequency of 100 MHz.
API Delevan 4212R-7 technical specifications.
| Package/Case | Radial |
| Impedance | 900R |
| Length | 10.51mm |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4212R |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4212R-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.