
Surface mount ferrite chip for data line EMI/RFI filtering. Features a single function, 5A maximum current rating, and 47 Ohm impedance. Operates across a wide temperature range from -55°C to 125°C. Packaged in a lead-free, RoHS compliant SMD/SMT case, supplied on tape and reel.
API Delevan 4221R-1 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 3mm |
| Height | 3.05mm |
| Impedance | 47R |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4221R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4221R-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
