The API Delevan 4232-472K is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 1.8 ohms and an inductance of 4.7 microhenries. It is rated for a maximum DC current of 339 milliamperes and has a self-resonant frequency of 40 megahertz. The inductor is not radiation hardened and is not RoHS compliant.
API Delevan 4232-472K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 3.51mm |
| Max DC Current | 339mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | 4232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4232-472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.