The API Delevan 4232-562F is a surface mount fixed inductor with a ferrite core and 5.6uH inductance. It has a DC resistance of 2 ohms and a maximum DC current rating of 322mA. The inductor operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
API Delevan 4232-562F technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 5.6uH |
| Length | 3.51mm |
| Max DC Current | 322mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 36MHz |
| Series | 4232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4232-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.