The API Delevan 4232R-562F is a ferrite fixed inductor with a 5.6uH inductance value and 2 ohms of DC resistance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a Q factor of 30. It is available in a 4232M package type and is suitable for use in a variety of electronic circuits.
API Delevan 4232R-562F technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 5.6uH |
| Length | 3.51mm |
| Max DC Current | 322mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | 4232R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4232R-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.