Surface mount fixed inductor with 1.8µH inductance and 10% tolerance, designed for RF applications. Features a wirewound construction with a powdered iron core, offering a Q factor of 30 at 7.9MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 430mA and a DC resistance of 800mΩ. Housed in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
API Delevan 4302-182K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.