Surface mount fixed inductor featuring 27µH inductance with a tight 1% tolerance, tested at 2.5MHz. This unshielded, wirewound component utilizes a powdered iron core and offers a Q factor of 20. Operating across a wide temperature range from -55°C to 125°C, it supports a maximum DC current of 105mA and exhibits 13Ω DC resistance. Packaged in tape and reel for automated assembly, it measures 2.92mm L x 2.66mm W x 2.41mm H in an imperial 1008 / metric 2520 SMD package.
API Delevan 4302-273F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Length | 2.92mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-273F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.