Surface mount fixed inductor with 27µH inductance and 2% tolerance, designed for RF applications. Features a powdered iron core, 20 Q-factor at 2.5MHz, and a maximum DC current of 105mA. Operating temperature range spans from -55°C to 125°C. This unshielded wirewound component is provided in tape and reel packaging, with a 1008 (2520 metric) SMD case code.
API Delevan 4302-273G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Length | 2.92mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-273G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.