Surface mount wirewound RF inductor offering 0.33µH inductance with a 10% tolerance, tested at 25MHz. Features a powdered iron core, 40 Q-factor, and a maximum DC current of 865mA. Operates across a -55°C to 125°C temperature range with a DC resistance of 200mΩ. This unshielded component is supplied in tape and reel packaging.
API Delevan 4302-331K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 865mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 180MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.