Surface mount fixed inductor featuring 3.9µH inductance with a 3% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 7.9MHz. It handles a maximum DC current of 265mA and has a DC resistance of 2.1Ω. The component is housed in a 1008 (2520 metric) SMD/SMT package with a self-resonant frequency of 35MHz and operates within a temperature range of -55°C to 125°C.
API Delevan 4302-392H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 3.9uH |
| Length | 2.92mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-392H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.