This surface mount ferrite inductor has a 5.6uH inductance value, a DC resistance of 3 ohms, and a maximum DC current of 225mA. It operates over a temperature range of -55°C to 125°C and is packaged in a tape and reel format. The inductor is made of ferrite core material and has a Q factor of 30. It is not radiation hardened and is not RoHS compliant.
API Delevan 4302-562F technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 5.6uH |
| Length | 2.92mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.