Surface mount wirewound fixed inductor with 5.6µH inductance and 5% tolerance. Features a 30 Q-factor at 7.9MHz test frequency, 26MHz self-resonant frequency, and a maximum DC current of 225mA. Operates within a -55°C to 125°C temperature range. Housed in a 1008 (2520 metric) SMD/SMT case with a 3Ω DC resistance.
API Delevan 4302-562J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 5.6uH |
| Length | 2.92mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-562J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.