Surface mount fixed inductor offering 0.68µH inductance with a tight 2% tolerance. Features a 40 Q-factor at 25MHz, a maximum DC current of 685mA, and a low 320mΩ DCR. This unshielded, wirewound component utilizes a powdered iron core and is housed in a compact 1008 (2520 metric) SMD package. Operating temperature range spans -55°C to 125°C, with tape and reel packaging for automated assembly.
API Delevan 4302-681G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 680nH |
| Length | 2.92mm |
| Max DC Current | 685mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 105MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-681G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.