Surface mount wirewound fixed inductor offering 0.68µH inductance with a 10% tolerance. Features a powdered iron core, 40 Q-factor at 25MHz, and a maximum DC current of 685mA. DC resistance is 320mΩ, with a self-resonant frequency of 105MHz. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
API Delevan 4302-681K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 0.115inch |
| Max DC Current | 685mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 105MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.