Surface mount wirewound fixed inductor with 820nH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 40 Q-factor at 25MHz, and a maximum DC current of 540mA. Operates across a -55°C to 125°C temperature range with a DC resistance of 510mR. Housed in a 1008 case code with tape and reel packaging.
API Delevan 4302-821K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 510mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.