Surface mount fixed inductor featuring 8.2µH inductance with a 3% tolerance, tested at 7.9MHz. This unshielded wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 7.9MHz. It handles a maximum DC current of 195mA with a DC resistance of 4Ω. The SMD/SMT package, with imperial case code 1008 (metric 2520), measures 2.92mm (L) x 2.66mm (W) x 2.41mm (H). Operating temperature range is -55°C to 125°C.
API Delevan 4302-822H technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 8.2uH |
| Length | 2.92mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-822H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.