Surface mount wirewound fixed inductor with 8.2µH inductance and 10% tolerance, tested at 7.9MHz. Features a Q factor of 30, 4Ω DC resistance, and a maximum DC current of 195mA. Operates within a temperature range of -55°C to 125°C. Housed in a 1008 (2520 metric) case code, this unshielded component is supplied on tape and reel.
API Delevan 4302-822K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.