Surface mount fixed inductor featuring 22µH inductance with a tight 1% tolerance. This unshielded, wirewound component operates with a Q factor of 20 at 2.5MHz, offering a DC resistance of 12Ω and a maximum DC current rating of 110mA. Designed for surface mount applications, it is packaged in a 1008 (2520 metric) case and operates across a temperature range of -55°C to 125°C.
API Delevan 4302R-223F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 22uH |
| Length | 2.92mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 4302R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4302R-223F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.