Surface mount wirewound RF inductor featuring 0.27µH inductance with a 5% tolerance, tested at 25MHz. This unshielded component offers a Q factor of 40 and a maximum DC current of 890mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 190mΩ. The inductor is housed in a 1008 (2520 metric) SMD package, supplied on tape and reel.
API Delevan 4302R-271J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Length | 2.92mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | 4302R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4302R-271J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.