Surface mount wirewound inductor with 3.9µH inductance and 2% tolerance, designed for RF applications. Features a powdered iron core, 30 Q-factor at 7.9MHz, and a maximum DC current of 265mA. Offers a DC resistance of 2.1Ω and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, with a 1008/2520 case size.
API Delevan 4302R-392G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 3.9uH |
| Length | 2.92mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | 4302R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4302R-392G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.