API Delevan 4307-125J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22.1R |
| Diameter | 5.004mm |
| Inductance | 1.2mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 35mA |
| Self Resonant Frequency | 3MHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-125J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.