
Shielded, molded wirewound fixed inductor with 1.2mH inductance and 10% tolerance. Features a ferrite core, 250kHz test frequency, and 50 Q-factor. Rated for 115mA max DC current and 35mA saturation current, with 22.1 Ohm DC resistance. Operates from -55°C to 125°C and mounts via through-hole with axial leads.
API Delevan 4307-125K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22.1R |
| Diameter | 5.004mm |
| Inductance | 1.2mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 35mA |
| Self Resonant Frequency | 3MHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-125K to view detailed technical specifications.
No datasheet is available for this part.