Through-hole, shielded, molded wirewound inductor with 2.2mH inductance and 10% tolerance. Features a ferrite core, 250kHz test frequency, 50 Q-factor, and 99mA max DC current. Operating temperature range is -55°C to 125°C. Axial termination and packaging on tape and reel.
API Delevan 4307-225K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33.8R |
| Diameter | 5.004mm |
| Inductance | 2.2mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 99mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 27mA |
| Self Resonant Frequency | 2.4MHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.