
This 5.004mm ferrite inductor features a 2.7mH inductance value and a maximum DC current rating of 83mA. It is constructed with a shielded design and has an axial lead style. The inductor operates over a temperature range of -55°C to 125°C and is available in a molded package with a tape and reel packaging option.
API Delevan 4307-275G technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 5.004mm |
| Inductance | 2.7mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 83mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.2MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4307-275G to view detailed technical specifications.
No datasheet is available for this part.
