Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. This component offers an inductance of 2.7mH with a 10% tolerance, tested at 250kHz. It operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 83mA. The axial termination and tape and reel packaging facilitate efficient assembly.
API Delevan 4307-275K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 47.3R |
| Diameter | 5.004mm |
| Inductance | 2.7mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 83mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 25mA |
| Self Resonant Frequency | 2.2MHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-275K to view detailed technical specifications.
No datasheet is available for this part.