Through-hole, shielded, molded wirewound fixed inductor with 33mH inductance and 10% tolerance. Features a ferrite core, 29mA current rating, 343 Ohm DC resistance, and a Q factor of 27 at 79kHz test frequency. Operates within a -55°C to 125°C temperature range. Axial leads facilitate through-hole mounting.
API Delevan 4307-336K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 29mA |
| DC Resistance (DCR) | 343R |
| Diameter | 5.004mm |
| Inductance | 33mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 29mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 7.5mA |
| Self Resonant Frequency | 400kHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-336K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.