Through-hole fixed inductor featuring 8.2mH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and operates with a maximum DC current of 52mA. It offers a Q factor of 50 at 250kHz, a DC resistance of 119 Ohms, and a saturation current of 15mA. The axial package measures 11.35mm in length and 5.004mm in diameter, with 36.6mm lead length, suitable for tape and reel packaging. Operating temperature range is -55°C to 125°C.
API Delevan 4307-825K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 119R |
| Diameter | 5.004mm |
| Inductance | 8.2mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 15mA |
| Self Resonant Frequency | 1.2MHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-825K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.