The 4307R-275G is a ferrite inductor from API Delevan with a core material of ferrite and a diameter of 5.004mm. It has an inductance of 2.7mH and a Q factor of 50. The inductor is shielded and has a self resonant frequency of 2.2MHz. It is available in a through-hole package with a length of 11.35mm and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is not radiation hardened and has a tolerance of 2%.
API Delevan 4307R-275G technical specifications.
| Core Material | Ferrite |
| Diameter | 5.004mm |
| Inductance | 2.7mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 83mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.2MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4307R-275G to view detailed technical specifications.
No datasheet is available for this part.