This through-hole ferrite inductor features a core material of ferrite, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum DC current rating of 52mA and a self-resonant frequency of 1.2MHz. The inductor is shielded and has a Q factor of 50. It is available in a radial package with a diameter of 5.004mm and a length of 11.35mm, and is packaged on a tape and reel.
API Delevan 4307R-825K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 119R |
| Diameter | 5.004mm |
| Inductance | 8.2mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15mA |
| Self Resonant Frequency | 1.2MHz |
| Series | 4307R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4307R-825K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.