Inductor RF Shielded Wirewound 1.2uH 3% 7.9MHz 90Q-Factor Ferrite 0.65A 0.09Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 1.2uH |
| Length | 4.14mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | 4379 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |