The API Delevan 4379-153GS is a wirewound ferrite shielded inductor with a type of RF inductors. It has an inductance of 15uH and a tolerance of 2%. The inductor's maximum DC current is 0.17A and maximum DC resistance is 1.8R. The product measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth. It operates within a temperature range of -55C to 125C.
API Delevan 4379-153GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 30MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379-153GS to view detailed technical specifications.
No datasheet is available for this part.