The API Delevan 4379-153MS is a general purpose inductor with a nominal inductance of 15uH and a DC resistance of 1.8 Ohms. It has a maximum rated current of 0.17A and is designed for use in RF applications. The inductor is shielded and features dual ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 4379-153MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.17 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | 4379 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 4379-153MS to view detailed technical specifications.
No datasheet is available for this part.