This shielded wirewound ferrite inductor has a nominal inductance of 1500uH and a tolerance of 2%. It is designed for use in RF applications and has a maximum DC current rating of 0.044A. The inductor measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth. It operates over a temperature range of -55°C to 125°C.
API Delevan 4379-155GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.044A |
| Max DC Resistance | 25Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379-155GS to view detailed technical specifications.
No datasheet is available for this part.