This surface mount ferrite inductor has a DC resistance of 1.9 ohms and an inductance of 18 microhenries. It can handle a maximum DC current of 160 milliamperes and operates within a temperature range of -55°C to 125°C. The inductor is shielded and has a self-resonant frequency of 26 MHz. It is available in a surface mount package and is not radiation hardened or RoHS compliant.
API Delevan 4379-183HS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 18uH |
| Length | 4.14mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Series | 4379 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4379-183HS to view detailed technical specifications.
No datasheet is available for this part.