The API Delevan 4379-271GS is a shielded wirewound inductor with a ferrite core and a minimum quality factor of 88. It has a minimum self resonant frequency of 370 MHz and a maximum DC resistance of 0.04 ohms. The inductor is designed for surface mount applications and has a product length of 4.14 mm, a height of 3.56 mm, and a product depth of 3.38 mm. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 4379-271GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 88 |
| Minimum Self Resonant Frequency | 370MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379-271GS to view detailed technical specifications.
No datasheet is available for this part.