This shielded wirewound ferrite inductor features a 5.6uH inductance value with a 1% tolerance. It has a maximum DC current rating of 0.285A and a maximum DC resistance of 0.6 ohms. The inductor is designed for surface mount applications and has a product length of 4.14mm, height of 3.56mm, and product depth of 3.38mm. It operates over a temperature range of -55°C to 125°C.
API Delevan 4379-562FS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.285A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 115 |
| Minimum Self Resonant Frequency | 49MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379-562FS to view detailed technical specifications.
No datasheet is available for this part.