API Delevan 4379-684FS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 1% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.064A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2.3MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379-684FS to view detailed technical specifications.
No datasheet is available for this part.