API Delevan 4379-685KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 6.8mH |
| Lead Free | Contains Lead |
| Length | 4.14mm |
| Max DC Current | 23mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 800kHz |
| Series | 4379 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4379-685KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.