This 0.27uH wirewound inductor features a shielded design and ferrite core material. It has a tolerance of 2% and can handle a maximum DC current of 1A. The inductor's minimum quality factor is 88 and its minimum self resonant frequency is 370MHz. It measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth. The operating temperature range is -55C to 125C.
API Delevan 4379R-271GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 88 |
| Minimum Self Resonant Frequency | 370MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379R-271GS to view detailed technical specifications.
No datasheet is available for this part.