This shielded wirewound ferrite inductor features an inductance of 270uH with a tolerance of 2% and a maximum DC current of 0.078A. The inductor is designed for operation at a maximum DC resistance of 8.1 and a minimum quality factor of 85. The minimum self resonant frequency is 5.2MHz. The inductor measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
API Delevan 4379R-274GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 2% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.078A |
| Max DC Resistance | 8.1Ohm |
| Minimum Quality Factor | 85 |
| Minimum Self Resonant Frequency | 5.2MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379R-274GS to view detailed technical specifications.
No datasheet is available for this part.