This shielded wirewound RF inductor features a ferrite core and a tolerance of 1%. It has a minimum quality factor of 115 and a minimum self resonant frequency of 49 MHz. The inductor measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth. It operates between -55°C and 125°C.
API Delevan 4379R-562FS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.285A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 115 |
| Minimum Self Resonant Frequency | 49MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379R-562FS to view detailed technical specifications.
No datasheet is available for this part.