The API Delevan 4379R-563GS is a shielded wirewound ferrite inductor with a nominal inductance of 56uH and a tolerance of 2%. It has a maximum DC current rating of 0.12A and a maximum DC resistance of 3.5 ohms. The inductor's minimum quality factor is 110 and its minimum self resonant frequency is 14MHz. The device is designed for surface mount applications and has a product length of 4.14mm, a height of 3.56mm, and a product depth of 3.38mm. It operates over a temperature range of -55°C to 125°C.
API Delevan 4379R-563GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 110 |
| Minimum Self Resonant Frequency | 14MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4379R-563GS to view detailed technical specifications.
No datasheet is available for this part.