
Surface mount fixed inductor featuring 2.5nH inductance with a 10% tolerance, tested at 150MHz. This unshielded, wirewound component offers a 3A current rating and a high Q factor of 145. Operating across a temperature range of -55°C to 125°C, it utilizes an air core and is supplied in tape and reel packaging.
API Delevan 4426-1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current Rating | 3A |
| Depth | 3.05mm |
| Height | 3.18mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 2.5nH |
| Lead Free | Contains Lead |
| Length | 0.145inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 145 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Series | 4426 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
